Cosel LDA50F-9-GY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 9V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA50F-9-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.