The Cosel LDA75F-24-M is a 24V DC-DC converter module with a maximum output current of 3.2A and a maximum output power of 76.8W. It features a high isolation voltage of 3kV and is packaged in a module format. The module measures 222mm in length, 55mm in width, and 32mm in height. It is available in a quantity of 35 units and is part of the LDA series.
Cosel LDA75F-24-M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 35 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA75F-24-M to view detailed technical specifications.
No datasheet is available for this part.