Cosel LDC15F-1-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC15F-1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.