Cosel LDC15F-1-SG technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2|0.3|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV|48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV|120mV|120mV |
| Maximum Input Current | 0.4(Typ)A |
| Ripple & Noise | 160mV(Max)|180mV(Max)|180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LDC15F-1-SG to view detailed technical specifications.
No datasheet is available for this part.