
15W AC-DC enclosed power supply featuring three outputs: 5V at 2A, 12V at 0.3A, and -12V at 0.2A. This isolated module operates from 85-264V AC input with 3kV isolation voltage and 70% efficiency. Designed for panel mounting, it offers a wide operating temperature range of -10°C to 60°C and is lead-free.
Cosel LDC15F-1-SN technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Depth | 38mm |
| Efficiency | 70% |
| Height | 38mm |
| Input Current | 400mA |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 150g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDC15F-1-SN to view detailed technical specifications.
No datasheet is available for this part.
