15W AC-DC regulated power supply module, featuring three outputs: 5V at 2A, 12V at 300mA, and -12V at 200mA. This board mount DC/DC converter offers 3kV isolation voltage and operates within a -10°C to 60°C temperature range. With 70% efficiency and a 15W output power, it is RoHS compliant and lead-free. The module is packaged in a 127mm x 50mm x 23mm (Length x Width x Height) enclosure, weighing 150g.
Cosel LDC15F-1-Y technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Depth | 57mm |
| Efficiency | 70% |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 150g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC15F-1-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.