
Open frame AC-DC power supply delivering 15W output power. Features three outputs: 5V at 2A, 15V at 300mA, and -15V at 200mA. Operates with an input voltage range of 85-264V AC and offers 3kV isolation voltage. This component boasts 70% efficiency, a compact 127mm x 50mm x 23mm form factor, and operates within a -10°C to 60°C temperature range. Approvals include UL, CSA, and CE.
Cosel LDC15F-2 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Depth | 23mm |
| Efficiency | 70% |
| Height | 23mm |
| Input Current | 400mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 150g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDC15F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
