
3-output, 45.75W AC-DC regulated power supply module featuring 5V/3A, 15V/1A, and -15V/300mA outputs. This hybrid, panel-mount module offers 3kV isolation voltage and operates from -10°C to 60°C with 72% efficiency. It is ROHS compliant, lead-free, and UL, CSA, CE approved. Dimensions are 140mm x 65mm x 23mm.
Cosel LDC30F-2 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 300mA |
| Depth | 23mm |
| Efficiency | 72% |
| Height | 23mm |
| Input Current | 800mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 140mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 220g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDC30F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
