Board mount DC/DC converter delivering 60W output power. Features three outputs: 5V at 5A, 12V at 2.5A, and -12V at 500mA. Offers 3kV isolation voltage and operates within a -10°C to 60°C temperature range. This lead-free, RoHS compliant module has a 72% efficiency and measures 210mm x 92mm x 38mm.
Cosel LDC60F-1-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Depth | 92mm |
| Efficiency | 72% |
| Height | 38mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 210mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 300g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC60F-1-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.