Cosel LEA150F-9-J2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 153W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 9V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA150F-9-J2 to view detailed technical specifications.
No datasheet is available for this part.