Cosel LEA50F-3R3-GY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 3.3V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-3R3-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.