The Cosel LEA50F-5-SN is a 5V 10A AC/DC power supply module with 77% efficiency and 3kV isolation voltage. It has a compact module package with dimensions of 225mm in length, 65mm in width, and 36mm in height. The module operates within a temperature range of -10°C to 70°C and is RoHS compliant. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-5-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 36mm |
| Efficiency | 77% |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Weight | 210g |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-5-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.