Cosel LEA75F-12-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 75.6W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-12-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.