Cosel LEA75F-12-SR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 65mm |
| Efficiency | 80% |
| Height | 29mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75.6W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Weight | 290g |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-12-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.