The Cosel LEA75F-15-R is a DC-DC converter module with a single output of 15V at 5A, delivering 75W of output power. It features 3kV of isolation voltage and is compliant with RoHS regulations. The module measures 222mm in length, 55mm in width, and 29mm in height, and is available in quantities of 35. It is suitable for use in general power supply applications.
Cosel LEA75F-15-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 29mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 15V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-15-R to view detailed technical specifications.
No datasheet is available for this part.