Cosel LEA75F-3R3-RY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 29mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 49.5W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 3.3V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-3R3-RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.