
Board mount DC-DC converter delivering 85W output power with dual outputs: 5V at 5A and 12V at 5A. Features 3kV isolation voltage and 76% efficiency, operating from -10°C to 70°C. This regulated AC-DC power supply module is UL, VDE, IEC, and EN approved, RoHS compliant, and lead-free. Housed in a 0512 package with dimensions of 222mm (L) x 75mm (W) x 32mm (H) and weighing 420g, it supports panel mounting.
Cosel LEB100F-0512 technical specifications.
| Approvals | UL, VDE, IEC, EN |
| Package/Case | 0512 |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Depth | 32mm |
| Efficiency | 76% |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Power | 85W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 420g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEB100F-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
