The Cosel LEB100F-0512-SNZ25 is a dual-output DC-DC converter module with 5A output current per channel and 85W total output power. It features 3kV isolation voltage and is compliant with RoHS regulations. The module measures 46mm in height, 252mm in length, and 85mm in width, with a package quantity of 15 units. It is suitable for use in general power supply applications.
Cosel LEB100F-0512-SNZ25 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 2 |
| Output Power | 85W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB100F-0512-SNZ25 to view detailed technical specifications.
No datasheet is available for this part.