Cosel LEB100F-0524-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 2 |
| Output Power | 100W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB100F-0524-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.