Cosel LEB100F-0536-SNT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 2.7A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 2 |
| Output Power | 100W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB100F-0536-SNT to view detailed technical specifications.
No datasheet is available for this part.