Cosel LEB150F-0512-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 7.5A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 115W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0512-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.