Dual-output AC/DC power supply delivering 5V at 5A and 12V at 7.5A, with a total output power of 115W. Features include 3kV isolation voltage, panel mount capability, and a wide operating temperature range of -10°C to 70°C. This lead-free, RoHS-compliant unit boasts 79% efficiency and is suitable for remote control applications. Approvals include UL and CE.
Cosel LEB150F-0512-SN technical specifications.
| Application(s) | REMOTE CONTROL |
| Approvals | UL, CE |
| Package/Case | 0512 |
| Current - Output 1 | 5A |
| Current - Output 2 | 7.5A |
| Depth | 51mm |
| Efficiency | 79% |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 7.5A |
| Output Power | 115W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Turn-On Delay Time | 500ms |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 530g |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0512-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.