
Dual-output AC/DC power supply delivering 150W total output power. Features 5V at 5A and 24V at 6A outputs, with a maximum combined output current of 6A. Operates with 82% efficiency across a -10°C to 70°C temperature range. Offers 3kV isolation voltage and is UL, CE, and TUV approved. Panel mount design with dimensions of 222mm (L) x 85mm (W) x 37mm (H).
Cosel LEB150F-0524 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Depth | 37mm |
| Efficiency | 82% |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 530g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEB150F-0524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
