Cosel LEB150F-0524-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Isolation Voltage | 3kV |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 16 |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEB150F-0524-C to view detailed technical specifications.
No datasheet is available for this part.