The Cosel LEB150F-0524-G is a dual-output AC/DC power supply with 150W output power. It features two isolated outputs, one at 5V and the other at 24V, with currents of 5A and 6A respectively. The module has a compact size of 37mm height, 222mm length, and 85mm width. It is designed with lead-free construction and meets RoHS compliance requirements. The power supply operates within a specified temperature range and is suitable for use in various applications.
Cosel LEB150F-0524-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0524-G to view detailed technical specifications.
No datasheet is available for this part.