The LEB150F-0524-S is a dual output DC/DC converter module from Cosel, offering 5A and 6A output currents at 5V and 24V respectively. The module has a high output power of 150W and is isolated with a voltage rating of 3kV. It is available in a module package with dimensions of 37mm height, 222mm length, and 85mm width. The LEB150F-0524-S is compliant with RoHS regulations and is lead-free.
Cosel LEB150F-0524-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0524-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.