
150W AC-DC regulated power supply module featuring dual outputs: 5V at 5A and 24V at 6A. This board mount converter offers 3kV isolation voltage and operates efficiently at 82%, with a wide temperature range from -10°C to 70°C. Designed for remote control applications, it supports panel mounting and is UL and CE approved. The module has a turn-on delay time of 500ms and is lead-free.
Cosel LEB150F-0524-SN technical specifications.
| Application(s) | REMOTE CONTROL |
| Approvals | UL, CE |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Depth | 51mm |
| Efficiency | 82% |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LEB |
| Turn-On Delay Time | 500ms |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 530g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0524-SN to view detailed technical specifications.
No datasheet is available for this part.
