The Cosel LEB150F-0524-SNT is a dual-output AC/DC power supply module with 5A and 6A output currents. It provides 150W of output power with 5V and 24V outputs. The module features 3kV isolation voltage and is compliant with RoHS regulations. It has a compact module package with dimensions of 37mm height, 222mm length, and 85mm width. The supply is available in a package quantity of 10 units.
Cosel LEB150F-0524-SNT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0524-SNT to view detailed technical specifications.
No datasheet is available for this part.