The Cosel LEB150F-0524-ST is a 150W AC/DC power supply module with two outputs, each capable of delivering 5A and 6A respectively. The module measures 222mm in length, 85mm in width, and 37mm in height. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The power supply is suitable for use in a variety of applications, including industrial and commercial settings.
Cosel LEB150F-0524-ST technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0524-ST to view detailed technical specifications.
No datasheet is available for this part.