The Cosel LEB150F-0524-Z32 is a dual-output DC-DC converter module with 5A and 6A output currents. It has an output power of 150W and provides 3kV isolation voltage. The module is lead free and available in a package quantity of 16. It measures 222mm in length, 85mm in width, and 37mm in height.
Cosel LEB150F-0524-Z32 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 16 |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEB150F-0524-Z32 to view detailed technical specifications.
No datasheet is available for this part.