Cosel LEB150F-0524-Z35 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 2 |
| Output Power | 150W |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEB150F-0524-Z35 to view detailed technical specifications.
No datasheet is available for this part.