Cosel LEB150F-0536 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Depth | 37mm |
| Efficiency | 82% |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Power | 150W |
| Output Voltage | 36V |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 36V |
| Weight | 530g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB150F-0536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.