Dual-output AC/DC power supply delivering 145W total output power. Features 5V at 5A and 12V at 10A, with 3kV isolation voltage. Operates from -10°C to 70°C, boasting 79% efficiency. Panel mount design with 11-pin connection, UL and CE approved, and lead-free construction. Suitable for remote control applications.
Cosel LEB225F-0512-SN technical specifications.
| Application(s) | REMOTE CONTROL |
| Approvals | UL, CE |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Current - Output 2 | 10A |
| Depth | 108mm |
| Efficiency | 79% |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Power | 145W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Turn-On Delay Time | 500ms |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 700g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB225F-0512-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.