
225W AC/DC power supply module featuring dual outputs of 5V at 5A and 24V at 9A. This general-purpose power supply offers 3kV isolation voltage and operates efficiently at 83% with a wide temperature range of -10°C to 70°C. Approvals include UL, CE, and TUV, with a lead-free and RoHS compliant construction. The panel-mount module measures 222mm x 95mm x 42mm and weighs 700g.
Cosel LEB225F-0524 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 9A |
| Depth | 42mm |
| Efficiency | 83% |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 9A |
| Output Power | 225W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 700g |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB225F-0524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
