The Cosel LEP100F-36-SNG is a 36V 2.8A AC/DC power supply module with an output power of 100.8W. It has a module package with dimensions of 46mm height, 252mm length, and 85mm width. The module is RoHS compliant and features a high isolation voltage of 3kV. It is designed for use in general applications and is available in a package quantity of 15.
Cosel LEP100F-36-SNG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.8A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-36-SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.