Cosel LEP100F-36-SNR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.8A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-36-SNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.