The LEP150F-24-G is a 24V AC/DC power supply module with an output current of 6.3A and an output power of 151.2W. It has a package quantity of 16 and is RoHS compliant. The module is lead free and has an isolation voltage of 3kV. It measures 222mm in length, 85mm in width, and 37mm in height.
Cosel LEP150F-24-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-24-G to view detailed technical specifications.
No datasheet is available for this part.