The Cosel LEP150F-24-R is a module power supply with a single output of 24V and a maximum current of 6.3A, resulting in an output power of 151.2W. It has a package quantity of 16 and is packaged in a module case. The supply is lead-free and RoHS compliant, with an isolation voltage of 3kV. It measures 37mm in height, 85mm in width, and 222mm in length. The operating temperature range is not specified.
Cosel LEP150F-24-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-24-R to view detailed technical specifications.
No datasheet is available for this part.