Cosel LEP150F-24-SNU technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-24-SNU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.