The Cosel LEP150F-24-U is a DC/DC converter module with a single output of 24V at 6.3A, delivering 151.2W of output power. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 222mm in length, 85mm in width, and 37mm in height, and is available in a package quantity of 16. It is designed for board mount applications and is part of the LEP series of DC/DC converters.
Cosel LEP150F-24-U technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-24-U to view detailed technical specifications.
No datasheet is available for this part.