The LEP240F-36-CD28 is a 36V DC-DC converter module from Cosel, capable of delivering 6.7A of output current and 241.2W of output power. It features 3kV of isolation voltage and is compliant with RoHS regulations. The module is packaged in a quantity of 15 and is part of the LEP series.
Cosel LEP240F-36-CD28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 3kV |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-CD28 to view detailed technical specifications.
No datasheet is available for this part.