Cosel LEP240F-36-D28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 3kV |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-D28 to view detailed technical specifications.
No datasheet is available for this part.