The Cosel LEP240F-36-D30 is a DC/DC converter module with a single output of 36V at 6.7A, delivering 241.2W of output power. It features 3kV isolation voltage and is compliant with RoHS regulations. The module is packaged in a quantity of 15 and is suitable for board mount applications.
Cosel LEP240F-36-D30 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 3kV |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-D30 to view detailed technical specifications.
No datasheet is available for this part.