The Cosel LEP240F-36-GT is a 36V 6.7A open frame regulated AC/DC power supply with a maximum output power of 240W. It operates within a temperature range of -10°C to 70°C and features a minimum isolation voltage of 3000VAC. The power supply has an efficiency of 87% typical and a line regulation of 48mV. It also has a maximum input current of 3.3A typical and a ripple and noise of 180mV maximum.
Cosel LEP240F-36-GT technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 90mV |
| Maximum Input Current | 3.3(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LEP240F-36-GT to view detailed technical specifications.
No datasheet is available for this part.