The Cosel LEP240F-36-RT is a 36V 6.7A AC/DC power supply module with an output power of 241.2W. It features a 3kV isolation voltage and is packaged in a module format. The supply measures 222mm in length, 95mm in width, and 42mm in height. It is compliant with RoHS regulations and available in quantities of 15.
Cosel LEP240F-36-RT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-RT to view detailed technical specifications.
No datasheet is available for this part.