
Cosel LEP240F-36-SN technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Depth | 58mm |
| Efficiency | 87% |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 241.2W |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Weight | 690g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-SN to view detailed technical specifications.
No datasheet is available for this part.
