The Cosel LEP240F-36-SNC is a DC/DC converter module with a single output of 36V and 6.7A current. It has a high output power of 241.2W and features 3kV isolation voltage. The module measures 58mm in height, 252mm in length, and 108mm in width. It is available in a package quantity of 10 and is compliant with RoHS regulations.
Cosel LEP240F-36-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-SNC to view detailed technical specifications.
No datasheet is available for this part.