The Cosel LEP240F-36-SNT is a single-output AC/DC power supply with an output voltage of 36V and a maximum output current of 6.7A. It has a maximum output power of 240W and an efficiency of 87% typical. The supply is enclosed in style and has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It meets a minimum isolation voltage of 3000VAC and has a line regulation of 48mV and a load regulation of 90mV.
Cosel LEP240F-36-SNT technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 90mV |
| Maximum Input Current | 3.3(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LEP240F-36-SNT to view detailed technical specifications.
No datasheet is available for this part.