The Cosel LEP240F-36-SR is a 36V AC/DC power supply module with an output current of 6.7A and an output power of 241.2W. It has a high isolation voltage of 3kV and is packaged in a module format. The supply is RoHS compliant and available in a quantity of 10. It measures 42mm in height, 222mm in length, and 95mm in width.
Cosel LEP240F-36-SR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-SR to view detailed technical specifications.
No datasheet is available for this part.