The LEP240F-36-T is a 36V AC/DC power supply module with an output current of 6.7A and an output power of 241.2W. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 222mm in length, 95mm in width, and 42mm in height, and is available in a package quantity of 15. It belongs to the LEP series and is suitable for use in general applications.
Cosel LEP240F-36-T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 241.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-36-T to view detailed technical specifications.
No datasheet is available for this part.